Infineon TDA21520AUMA1 MOSFET Gate Driver, 20 A 25-Pin 16V, PQFN
- RS Stock No.:
- 258-4042
- Mfr. Part No.:
- TDA21520AUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.195 | $8.39 | - |
| 10 - 98 | $3.78 | $7.56 | 9% |
| 100 - 248 | $3.495 | $6.99 | 16% |
| 250 - 498 | $3.10 | $6.20 | 26% |
| 500 + | $2.925 | $5.85 | 30% |
*price indicative
- RS Stock No.:
- 258-4042
- Mfr. Part No.:
- TDA21520AUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 20A | |
| Pin Count | 25 | |
| Package Type | PQFN | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.25V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Lead free RoHS package | |
| Series | TDA21520 | |
| Height | 900μm | |
| Length | 4mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 20A | ||
Pin Count 25 | ||
Package Type PQFN | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.25V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Lead free RoHS package | ||
Series TDA21520 | ||
Height 900μm | ||
Length 4mm | ||
Width 5mm | ||
Automotive Standard No | ||
Infineon TDA21520 Series Gate Driver, 20A Output Current, 4.25V Minimum Supply Voltage - TDA21520AUMA1
This gate driver is a Compact MOSFET driver IC designed to drive high-current transistors across a moderate supply range. It operates in environments requiring a wide thermal tolerance and is supplied in a space-saving PQFN package. The device is intended for industrial applications where control of MOSFETs at elevated temperatures and lead-free compliance are required.
Features and Benefits:
• 20A output current for driving high-current MOSFETs
• 4.25V to 16V supply range enabling flexible system voltages
• 25 pins supporting multiple control and feedback connections
• -40 to 125°C operating range for high-temperature operation
• Lead-free RoHS package reducing hazardous substance usage
• 4.25V to 16V supply range enabling flexible system voltages
• 25 pins supporting multiple control and feedback connections
• -40 to 125°C operating range for high-temperature operation
• Lead-free RoHS package reducing hazardous substance usage
Applications
• Suitable for motor-control inverter stages
• Ideal for power-conversion and DC-DC regulation
• Used with high-current switching stages in industrial systems
• Can be used for gate drive in renewable-energy converters
• Ideal for power-conversion and DC-DC regulation
• Used with high-current switching stages in industrial systems
• Can be used for gate drive in renewable-energy converters
What package format does it use for PCB integration?
It is supplied in a PQFN package with a Compact footprint for dense PCB layouts.
What pin count is available for interfacing control signals?
The device provides 25 pins to accommodate control, gate drive and monitoring functions.
What are the device height and Planar dimensions relevant to board layout?
The package measures 0.9mm in height and 4mm by 5mm in Planar size.
Is the product suited to automotive-certified applications?
It is not specified as meeting automotive standards and should be treated as a non-automotive option.
Related links
- Infineon MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver 2 PQFN
- Infineon TDA21490AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon TDA21470AUMA1 MOSFET Gate Driver PQFN
- Infineon 35 A 25-Pin 16 V, IQFN
- Infineon TDA21535AUMA1 35 A 25-Pin 16 V, IQFN
