Infineon TDA21535AUMA1, Gate Driver, 35 A 25-Pin 16V, IQFN
- RS Stock No.:
- 258-4043
- Mfr. Part No.:
- TDA21535AUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$13,765.00
(exc. GST)
$15,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $2.753 | $13,765.00 | - |
| 10000 - 10000 | $2.477 | $12,385.00 | 10% |
| 15000 + | $2.23 | $11,150.00 | 18% |
*price indicative
- RS Stock No.:
- 258-4043
- Mfr. Part No.:
- TDA21535AUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 35A | |
| Pin Count | 25 | |
| Package Type | IQFN | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 4.25V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 4mm | |
| Series | TDA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 35A | ||
Pin Count 25 | ||
Package Type IQFN | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 4.25V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 4mm | ||
Series TDA | ||
Automotive Standard No | ||
Infineon TDA Series Gate Driver, 4.25V Minimum Supply Voltage, 35A Output Current - TDA21535AUMA1
This gate driver is a surface-mount IQFN package designed to drive power MOSFETs in industrial power electronics. It operates across a low-voltage supply range and is intended for applications requiring substantial drive current and extended operating temperature capability. The component is delivered in a Compact form factor suitable for high-density board layouts.
Features and Benefits:
• 35A output current for driving high-current MOSFETs
• 4.25V to 16V supply range enabling flexible system voltages
• RoHS compliance for restricted-substance alignment
• Operates from -40°C to 125°C for harsh environments
• 25-pin IQFN reduces PCB footprint and routing complexity
• 4.25V to 16V supply range enabling flexible system voltages
• RoHS compliance for restricted-substance alignment
• Operates from -40°C to 125°C for harsh environments
• 25-pin IQFN reduces PCB footprint and routing complexity
Applications
• Suitable for motor inverter gate drive stages
• Used with industrial power conversion modules
• Ideal for half-bridge and full-bridge MOSFET drivers
• Can be used for switch-mode power supply gate control
• Used for high-current power electronic control boards
• Used with industrial power conversion modules
• Ideal for half-bridge and full-bridge MOSFET drivers
• Can be used for switch-mode power supply gate control
• Used for high-current power electronic control boards
What package allows Compact PCB integration?
The device is provided in an IQFN surface-mount package with 25 pins and a low profile of 0.9mm height.
What thermal range supports deployment in challenging environments?
It supports operation from -40°C up to a maximum temperature of 125°C, allowing use across a wide environmental span.
Which supply voltages are required for correct operation?
The supply must be between a minimum of 4.25V and a maximum of 16V to meet specified performance.
How does the pin count affect system interfacing?
The 25-pin count provides multiple control and power connections for detailed MOSFET gate management and signalling.
Related links
- Infineon TDA21535AUMA1 35 A 25-Pin 16 V, IQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon TDA21520AUMA1 MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver 2 PQFN
- Infineon TDA21490AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
- Microchip MOSFET Gate Driver 2 PDIP
- Infineon 8 A 16-Pin 20 V, DSO-16
