Infineon IR2233JTRPBF, Gate Driver 625V, PLCC 44

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.17-
10 - 99$14.599%
100 - 249$13.9113%
250 - 499$12.0625%
500 +$11.5428%

*price indicative

Packaging Options:
RS Stock No.:
258-3947
Mfr. Part No.:
IR2233JTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Package Type

PLCC 44

Fall Time

40ns

Driver Type

Gate Driver

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

625V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. An independent operational amplifier provides an analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs can also be derived from this resistor. A shutdown function is available to terminate all six outputs.

Under voltage lockout for all channels

Over-current shut down turns off all six drivers

Independent 3 half-bridge drivers

Matched propagation delay for all channels

2.5V logic compatible

Outputs out of phase with inputs

All parts are also available LEAD-FREE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy