Infineon IR2130STRPBF, Gate Driver 625V, SOIC-28W

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$5.56

(exc. GST)

$6.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.56-
10 - 99$5.118%
100 - 249$4.9011%
250 - 499$4.3122%
500 +$4.1026%

*price indicative

Packaging Options:
RS Stock No.:
258-3941
Mfr. Part No.:
IR2130STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Package Type

SOIC-28W

Fall Time

35ns

Driver Type

Gate Driver

Rise Time

80ns

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

625V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 3 phase bridge driver is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies.

Gate drive supply range from 10 to 20V

Under voltage lockout for all channels

Over-current shutdown turns off all six drivers

Independent half-bridge drivers

Matched propagation delay for all channels

2.5V logic compatible

Outputs out of phase with inputs

  • RS Stock No. 2583941P
  • Mfr. Part No. IR2130STRPBF
Each (Supplied on a Reel)
$5.56
  • RS Stock No. 2584011
  • Mfr. Part No. IRS21834STRPBF
Each (On a Reel of 2500)
$1.859
  • RS Stock No. 2584012P
  • Mfr. Part No. IRS21834STRPBF
Each (Supplied on a Reel)
$3.455
  • RS Stock No. 2584012
  • Mfr. Part No. IRS21834STRPBF
Each (In a Pack of 2)
$3.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy