Infineon IR2233JTRPBF, Gate Driver 625V, PLCC 44
- RS Stock No.:
- 258-3946
- Mfr. Part No.:
- IR2233JTRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$5,337.00
(exc. GST)
$5,870.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $10.674 | $5,337.00 | - |
| 1000 - 1000 | $9.607 | $4,803.50 | 9% |
| 1500 + | $8.646 | $4,323.00 | 18% |
*price indicative
- RS Stock No.:
- 258-3946
- Mfr. Part No.:
- IR2233JTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Package Type | PLCC 44 | |
| Fall Time | 40ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Package Type PLCC 44 | ||
Fall Time 40ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. An independent operational amplifier provides an analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs can also be derived from this resistor. A shutdown function is available to terminate all six outputs.
Under voltage lockout for all channels
Over-current shut down turns off all six drivers
Independent 3 half-bridge drivers
Matched propagation delay for all channels
2.5V logic compatible
Outputs out of phase with inputs
All parts are also available LEAD-FREE
