Infineon IR21271STRPBF, Motor 8-Pin 600V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.14

(exc. GST)

$10.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$4.57$9.14
10 - 98$4.115$8.23
100 - 248$3.895$7.79
250 - 498$3.295$6.59
500 +$3.145$6.29

*price indicative

Packaging Options:
RS Stock No.:
258-3937
Distrelec Article No.:
304-40-508
Mfr. Part No.:
IR21271STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Pin Count

8

Fall Time

40ns

Package Type

SOIC

Driver Type

Motor

Rise Time

80ns

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IR21

Standards/Approvals

No

Automotive Standard

No

The Infineon current sensing single channel driver is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.

Floating channel designed for bootstrap operation

Under voltage lockout

3.3V, 5V and 15V input logic compatible

FAULT lead indicates shutdown has occurred

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy