Infineon, Motor 8-Pin 600V, SOIC
- RS Stock No.:
- 258-3936
- Mfr. Part No.:
- IR21271STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,297.50
(exc. GST)
$6,927.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.519 | $6,297.50 |
| 5000 - 5000 | $2.267 | $5,667.50 |
| 7500 + | $2.04 | $5,100.00 |
*price indicative
- RS Stock No.:
- 258-3936
- Mfr. Part No.:
- IR21271STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SOIC | |
| Driver Type | Motor | |
| Rise Time | 80ns | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SOIC | ||
Driver Type Motor | ||
Rise Time 80ns | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR21 | ||
Automotive Standard No | ||
The Infineon current sensing single channel driver is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.
Floating channel designed for bootstrap operation
Under voltage lockout
3.3V, 5V and 15V input logic compatible
FAULT lead indicates shutdown has occurred
