Infineon 2ED21064S06JXUMA1, Gate Driver, 290 mA 14-Pin 20V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,370.00

(exc. GST)

$3,707.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.348$3,370.00-
5000 - 5000$1.213$3,032.5010%
7500 +$1.092$2,730.0018%

*price indicative

RS Stock No.:
258-0603
Mfr. Part No.:
2ED21064S06JXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

290mA

Pin Count

14

Fall Time

100ns

Package Type

DSO

Driver Type

Gate Driver

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon high-side and low-side gate driver is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Based on Infineon’s SOI-technology there is an excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages of up to - 11 Von VS pin on transient voltages. There are not any parasitic thyristor structures present in the device, hence no parasitic latch up may occur at all temperature and voltage conditions.

Negative voltage tolerance on inputs of –5 V

Independent under voltage lockout for both channels

Schmitt trigger inputs with hysteresis

Dual package options of DSO-8 and DSO-14

High and low voltage pins separated for maximum creep age and clearance

Separate logic and power ground with the 2ED21064S06J version

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy