Infineon 2EDS8265HXUMA2 MOSFET Gate Driver, 8 A 8-Pin 3.5V, WB-DSO16
- RS Stock No.:
- 258-0626
- Mfr. Part No.:
- 2EDS8265HXUMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,200.00
(exc. GST)
$3,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.20 | $3,200.00 | - |
| 2000 - 2000 | $2.88 | $2,880.00 | 10% |
| 3000 + | $2.592 | $2,592.00 | 19% |
*price indicative
- RS Stock No.:
- 258-0626
- Mfr. Part No.:
- 2EDS8265HXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 8 | |
| Package Type | WB-DSO16 | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 8 | ||
Package Type WB-DSO16 | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET gate-driver is a family of fast dual-channel isolated MOSFET gate-driver ICs providing functional or reinforced input-to-output isolation by means of coreless transformer technology. Due to high driving current, excellent common-mode rejection and fast signal propagation, 2EDi is particularly well suited for driving medium- to high-voltage MOSFETs in fast switching power systems.
Common Mode Transient Immunity CMTI >150 V/ns
Fast safety turn-off in case of input side Under voltage Lockout (UVLO)
Wide temperature operating range TJ = -40°C to +150°C
RoHS compliant wide /narrow-body (WB/NB) DSO16 and 5 mm x 5 mm LGA packages
Fully qualified according to JEDEC for Industrial Applications
Related links
- Infineon 2EDS8265HXUMA2 MOSFET Gate Driver WB-DSO16
- Infineon MOSFET Gate Driver TFLGA-13
- Infineon MOSFET Gate Driver 1 DSO
- Infineon MOSFET Gate Driver 1 TFLGA
- Infineon MOSFET Gate Driver DSO-16
- Infineon 1EDF5673KXUMA1 MOSFET Gate Driver 1 TFLGA
- Infineon 1EDF5673FXUMA1 MOSFET Gate Driver 1 DSO
- Infineon 2EDF7175FXUMA2 MOSFET Gate Driver DSO-16
