Infineon 2EDF7175FXUMA2 MOSFET Gate Driver, 8 A 16-Pin 3.5V, DSO-16
- RS Stock No.:
- 244-0938
- Mfr. Part No.:
- 2EDF7175FXUMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.19
(exc. GST)
$9.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,362 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.095 | $8.19 | - |
| 10 - 98 | $3.995 | $7.99 | $1.00 |
| 100 - 248 | $3.895 | $7.79 | $20.00 |
| 250 - 498 | $3.805 | $7.61 | $72.50 |
| 500 + | $3.72 | $7.44 | $187.50 |
*price indicative
- RS Stock No.:
- 244-0938
- Mfr. Part No.:
- 2EDF7175FXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 16 | |
| Package Type | DSO-16 | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 16 | ||
Package Type DSO-16 | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 2EDF7275F is the perfect fit for robust and stable operation for primary side control of high- and low-side MOSFETs in noisy high-power switching environments. The strong 4A/8A source/sink dual-channel gate drivers provide a fast turn on/off when driving high- and medium-voltage MOSFETs such as CoolMOS or OptiMOS. Both output channels are individually isolated and can be flexibly deployed as floating gate drivers with very high 150V/ns CMTI (Common Mode Noise Immunity).
Fast power switching with accurate timing
Optimized for area and low cost system BOM
Robust design against switching noise
Output-to-output channel isolation
Input-to-output channel isolation
Related links
- Infineon MOSFET Gate Driver DSO-16
- Infineon MOSFET Gate Driver 1 DSO
- Infineon 1EDF5673FXUMA1 MOSFET Gate Driver 1 DSO
- Infineon 1EDS5663HXUMA1 MOSFET Gate Driver 1 DSO
- Infineon MOSFET Gate Driver TFLGA-13
- Infineon 2EDF7275FXUMA2 MOSFET Gate Driver TFLGA-13
- Infineon MOSFET Gate Driver DSO-16
- Infineon MOSFET Gate Driver WB-DSO16
