Infineon 1EDF5673FXUMA1 MOSFET Gate Driver 1, 8 A 16-Pin 3.5V, DSO
- RS Stock No.:
- 222-4759
- Mfr. Part No.:
- 1EDF5673FXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4759
- Mfr. Part No.:
- 1EDF5673FXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 16 | |
| Fall Time | 4.5ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Series | 1EDF5673F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 16 | ||
Fall Time 4.5ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Width 7.5mm | ||
Series 1EDF5673F | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon single-channel galvanic ally isolated gate driver IC 1EDF5673F is a perfect fit for enhancement mode (e-mode) gallium nitride (GaN) HEMTs with non-isolated gate (diode input characteristic) and low threshold voltage, such as CoolGaN™. It ensures robust and highly efficient high voltage GaN switch operation whilst concurrently minimizing R&D efforts and shortening time-to-market.
Low ohmic outputs
Single-channel galvanic isolation
Integrated galvanic isolation
Related links
- Infineon MOSFET Gate Driver 1 DSO
- Infineon 1EDS5663HXUMA1 MOSFET Gate Driver 1 DSO
- Infineon MOSFET Gate Driver DSO-16
- Infineon 2EDF7175FXUMA2 MOSFET Gate Driver DSO-16
- Infineon MOSFET Gate Driver TFLGA-13
- Infineon 2EDF7275FXUMA2 MOSFET Gate Driver TFLGA-13
- Infineon 1EDF5673KXUMA1 MOSFET Gate Driver 1 TFLGA
- Infineon MOSFET Gate Driver 1 TFLGA
