Infineon 2EDF7275KXUMA2 MOSFET Gate Driver, 8 A 3.5V
- RS Stock No.:
- 258-0617
- Mfr. Part No.:
- 2EDF7275KXUMA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$7,684.00
(exc. GST)
$8,452.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $1.921 | $7,684.00 |
| 8000 - 8000 | $1.729 | $6,916.00 |
| 12000 + | $1.556 | $6,224.00 |
*price indicative
- RS Stock No.:
- 258-0617
- Mfr. Part No.:
- 2EDF7275KXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER is a functional isolated gate driver designed for high-performance DC-DC medium-voltage, half- and full-bridge topologies. The 4A/8A source/sink currents, combined with a 37ns short propagation delay and the highly accurate timing over both temperature and production, are the perfect fit for high-frequency PWM control with tightest possible dead time windows, delivering highest conversion efficiency. The very low impedance of the gate driver output stages keeps the driver package and PCB cooler, which is a key benefit in high density power brick converters.
Fast power switching with accurate timing
Optimized for area and low cost system BOM
Robust design against switching noise
Efficiency gain and lower losses
Improved thermal behaviour at smaller form factor
Related links
- Infineon 2EDF7275KXUMA2 MOSFET Gate Driver, 8 A 3.5 V
- Infineon MOSFET Gate Driver, 8 A 3.5 V
- Infineon 2EDS9265HXUMA1 MOSFET Gate Driver, 8 A 3.5 V
- Infineon MOSFET Gate Driver DSO-16
- Infineon MOSFET Gate Driver WB-DSO16
- Infineon 2EDF9275FXUMA1 MOSFET Gate Driver, 8 A 3.5 V
- Infineon 2EDF7175FXUMA2 MOSFET Gate Driver DSO-16
- Infineon MOSFET Gate Driver TFLGA-13
