Infineon IRS2453DPBF, Gate Driver, 260 mA 14-Pin 15.6V, PDIP-14
- RS Stock No.:
- 257-5874
- Mfr. Part No.:
- IRS2453DPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5874
- Mfr. Part No.:
- IRS2453DPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 260mA | |
| Pin Count | 14 | |
| Package Type | PDIP-14 | |
| Fall Time | 50ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 15.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 260mA | ||
Pin Count 14 | ||
Package Type PDIP-14 | ||
Fall Time 50ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 15.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon self-oscillating half-bridge gate driver IC, and incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers, and with an under voltage lockout hysteresis greater than 1.5 V. The IRS2453(1)D also includes latched and non-latched shutdown pins.
Integrated 600 V full-bridge gate driver
CT, RT programmable oscillator
156 V Zener clamp on VCC
Micro power start-up
Logic level latched shutdown pin
Non-latched shutdown on CT pin (1/6th VCC)
Internal bootstrap FETs
Excellent latch immunity on all inputs & outputs
ESD protection on all pins
Related links
- Infineon 260 mA 14-Pin 15.6 V, PDIP-14
- Infineon IRS2453DSTRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon 180 mA 8-Pin 15.6 V, SOIC
- Infineon IR25603STRPBF 180 mA 8-Pin 15.6 V, SOIC
- Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A 40-Pin 15.6 V
- Semikron Danfoss Board 1 SKYPER 32PRO R MOSFET Gate Driver 2, 15 A 20-Pin 15.6 V
- Infineon IR2113PBF MOSFET Gate Driver PDIP
