Infineon IRS2453DSTRPBF MOSFET Gate Driver, 260 mA 14-Pin 16.6V, SOIC
- RS Stock No.:
- 226-6216
- Mfr. Part No.:
- IRS2453DSTRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.714 | $13.57 |
*price indicative
- RS Stock No.:
- 226-6216
- Mfr. Part No.:
- IRS2453DSTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 260mA | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 100ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 16.6V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IRS | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Height | 1.75mm | |
| Length | 8.74mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 260mA | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 100ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 120ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 16.6V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series IRS | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Height 1.75mm | ||
Length 8.74mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2453 is self-oscillating half-bridge gate driver IC, and incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate driver.
Logic level latched shutdown pin
Non-latched shutdown on CT pin
Internal bootstrap FETs
Excellent latch immunity on all inputs & output
ESD protection on all pins
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2453DPBF 260 mA 14-Pin 15.6 V, PDIP-14
- Infineon 260 mA 14-Pin 15.6 V, PDIP-14
- STMicroelectronics MOSFET Gate Driver SOIC
- STMicroelectronics L6384ED013TR MOSFET Gate Driver SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6384ED MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
