ROHM BM61M41RFV-CE2 MOSFET Gate Driver, 4 A 10-Pin 4.5V, Reel
- RS Stock No.:
- 246-1497
- Mfr. Part No.:
- BM61M41RFV-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $7.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.95
(exc. GST)
$14.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $6.475 | $12.95 | - |
| 50 - 98 | $6.32 | $12.64 | $7.75 |
| 100 - 248 | $6.17 | $12.34 | $30.50 |
| 250 - 498 | $6.02 | $12.04 | $113.75 |
| 500 + | $5.875 | $11.75 | $300.00 |
*price indicative
- RS Stock No.:
- 246-1497
- Mfr. Part No.:
- BM61M41RFV-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Package Type | Reel | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BM61M41 | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 10 | ||
Package Type Reel | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BM61M41 | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ROHM BM61M41RFV is a gate driver with an isolation voltage of 3750 Vrms, I/O delay time of 65 ns and minimum input pulse width of 60 ns it has the under-voltage lockout function and miller clamp function the ideal application such as Sic Mosfet gate drive it offers providing galvanic isolation active miller clamping under-voltage lockout function.
Aec-q100 qualified
Providing galvanic isolation
Active miller clamping
Related links
- ROHM MOSFET Gate Driver Reel
- ROHM BM60212FV-CE2 MOSFET Gate Driver Reel
- ROHM BM6104FV-CE2 MOSFET Gate Driver 5 SSOP
- Microchip MIC4421YM MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Microchip TC4427ACOA713 MOSFET Gate Driver SOIC
- Microchip MIC4420YN MOSFET Gate Driver 1 PDIP
- Microchip MIC4423YN MOSFET Gate Driver 1 PDIP
