Microchip MIC4423YN MOSFET Gate Driver 1, 3 A 8-Pin 4.5V, PDIP
- RS Stock No.:
- 598-234
- Mfr. Part No.:
- MIC4423YN
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$1,120.20
(exc. GST)
$1,232.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $3.734 | $1,120.20 |
*price indicative
- RS Stock No.:
- 598-234
- Mfr. Part No.:
- MIC4423YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver Module | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 4.5V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver Module | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 4.5V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MOSFET driver is a higher output current version, improved from previous models. It is pin-compatible with its predecessors. The inverting driver has dual inverting output, the non-inverting driver has dual non-inverting output, and the hybrid model has both inverting and non-inverting output. This driver provides reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within its power and voltage ratings and can survive up to 5V of noise spiking, of either polarity, on the ground pin. It can accept, without damage or logic upset, up to half an amp of reverse current (either polarity) forced back into its output.
High 3a peak output current
Wide 4.5v to 18v operating range
Drives 1800 pf capacitance in 25 ns
- RS Stock No. 8234523
- Mfr. Part No. TC4424CPA
Each (In a Pack of 5)
$4.204
- RS Stock No. 8234523P
- Mfr. Part No. TC4424CPA
Each (Supplied in a Tube)
$4.204
- RS Stock No. 6811115
- Mfr. Part No. TC4424EPA
Each
$4.51
- RS Stock No. 2461497P
- Mfr. Part No. BM61M41RFV-CE2
Each (Supplied on a Reel)
$6.475
Related links
- Microchip MIC4423YN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip MIC4420YN MOSFET Gate Driver 1 PDIP
- Microchip MIC4421YM MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1201T-E/MNYVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/MSVAO MOSFET Gate Driver 1 MSOP
- Microchip MCP14A1201T-E/SNVAO MOSFET Gate Driver 1 SOIC
- Microchip MCP14A1202T-E/MNYVAO MOSFET Gate Driver 1 SOIC











