Microchip TC4429EPA MOSFET Gate Driver, 6 A 8-Pin 18V, PDIP
- RS Stock No.:
- 264-8892
- Mfr. Part No.:
- TC4429EPA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$154.08
(exc. GST)
$169.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $2.568 | $154.08 | - |
| 120 + | $2.318 | $139.08 | 9% |
*price indicative
- RS Stock No.:
- 264-8892
- Mfr. Part No.:
- TC4429EPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.32mm | |
| Length | 9.78mm | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Series | TC4429 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.32mm | ||
Length 9.78mm | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Series TC4429 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip single output MOSFET driver is fabricated in CMOS for lower power. It is TTL-compatible inputs, which can be driven as high as VDD + 0.3 V or as low as -5 V without upset or damage to the device. This eliminates the need for external level shifting circuitry and its associated cost and size. The output swing is rail-to-rail ensuring better drive voltage margin, especially during power up/power down sequencing. Propagational delay time is only 55 ns (typical) and the output rise and fall times are only 25 ns (typical) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4429 is virtually latch-up proof. It replace three or more discrete components saving PCB area, parts and improving overall system reliability.
Latch-Up Protected: will withstand > 1.5 A
Reverse output current
4.5 V to 18 V wide operating range
High capacitive load drive: 10,000 pF
Low supply current with logic ''1'' input: 450 μA
Low output impedance: 2.5 Ω
Output voltage swing to within 25 mV of ground or VDD
Related links
- Microchip TC4429EPA MOSFET Gate Driver PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
