onsemi NCD57091BDWR2G MOSFET Gate Driver, 6.5 A 8-Pin 22V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.29

(exc. GST)

$9.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.145$8.29-
10 - 98$4.05$8.102%
100 - 248$3.96$7.924%
250 - 498$3.87$7.746%
500 +$3.78$7.568%

*price indicative

Packaging Options:
RS Stock No.:
244-9146
Mfr. Part No.:
NCD57091BDWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

6.5A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Driver Type

MOSFET

Rise Time

12ns

Minimum Supply Voltage

22V

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

NCD57

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor Gate Driver are isolated dual−channel gate drivers with 4.5−A/9−A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays. Two independent and 5 kVrms internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1500 VDC. This driver can be used in any possible configurations of two low side, two high−side switches or a half−bridge driver with programmable dead time. An ENA/DIS pin shutdowns both outputs simultaneously when set low or high for ENABLE or DISABLE mode respectively. The NCP51561 offers other important protection functions such as independent under−voltage lockout for both gate drivers and a Dead Time adjustment function.

4.5 A Peak Source, 9 A Peak Sink Output Current Capability

Flexible: Dual Low−Side, Dual High−Side or Half−Bridge Gate Driver

Independent UVLO Protections for Both Output Drivers

Output Supply Voltage from 6.5 V to 30 V with 5−V and 8−V for MOSFET, 13−V and 17−V UVLO for SiC, Thresholds.

Common Mode Transient Immunity CMTI > 200 V/ns

Propagation Delay Typical 36 ns with 5 ns Max Delay Matching per Channel and 5 ns Max Pulse−Width Distortion

User Programmable Input Logic Single or Dual−Input Modes via ANB and ENABLE or DISABLE Mode

User Programmable Dead−Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy