onsemi NCD57090FDWR2G MOSFET Gate Driver 1, 6.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 233-6803
- Mfr. Part No.:
- NCD57090FDWR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.70
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 926 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.85 | $7.70 | - |
| 10 - 98 | $3.775 | $7.55 | 1% |
| 100 - 248 | $3.70 | $7.40 | 3% |
| 250 - 498 | $3.625 | $7.25 | 5% |
| 500 + | $3.55 | $7.10 | 7% |
*price indicative
- RS Stock No.:
- 233-6803
- Mfr. Part No.:
- NCD57090FDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Fall Time | 13ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 22V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCD57090 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Fall Time 13ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 22V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCD57090 | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCD57090FDWR2G is a high−current single channel IGBT/MOSFET gate drivers with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp for system design convenience. It has a low Clamp voltage drop that eliminates the need of negative power supply to prevent spurious gate turn−on. The driver accommodate wide range of input bias voltage and signal levels from 3.3 V to 20 V and they are available in wide−body SOIC−8 package.
It has High peak output current (+6.5 A/−6.5 A)
It provides short propagation delays with accurate matching
It offers IGBT/MOSFET gate clamping during short circuit
Related links
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57090FDWR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCD57091CDWR2G MOSFET Gate Driver SOIC
- onsemi NCD57091BDWR2G MOSFET Gate Driver SOIC
- onsemi NCV57091BDWR2G MOSFET Gate Driver SOIC
- onsemi NCV57091CDWR2G MOSFET Gate Driver SOIC
- onsemi NCD57091ADWR2G MOSFET Gate Driver SOIC
