onsemi NCD57252DWR2G MOSFET Gate Driver, 6.5 μA 16-Pin 22V, SOIC
- RS Stock No.:
- 229-6336
- Mfr. Part No.:
- NCD57252DWR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,614.00
(exc. GST)
$2,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $2.614 | $2,614.00 |
| 3000 - 4000 | $2.523 | $2,523.00 |
| 5000 + | $2.405 | $2,405.00 |
*price indicative
- RS Stock No.:
- 229-6336
- Mfr. Part No.:
- NCD57252DWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6.5μA | |
| Pin Count | 16 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | NCD57252 | |
| Length | 10.45mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6.5μA | ||
Pin Count 16 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series NCD57252 | ||
Length 10.45mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCDV575 series high current dual channel isolated IGBT/MOSFET gate drivers with 2.5 or 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels. The device accepts 3.3 V to 20 V bias voltage and signal levels on the input side and up to 32 V bias voltage on the output side.
Design flexibility
Consistent performance
Faster switching capability
Short propagation delays with accurate matching
Related links
- onsemi NCD57252DWR2G MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 8-Pin 22 V, SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCD57091CDWR2G MOSFET Gate Driver SOIC
- onsemi NCD57091BDWR2G MOSFET Gate Driver SOIC
- onsemi NCV57091BDWR2G MOSFET Gate Driver SOIC
