Infineon 1EDI20I12MFXUMA1, IGBT, 6 A 8-Pin 18V, PG-DSO-8
- RS Stock No.:
- 244-8536
- Mfr. Part No.:
- 1EDI20I12MFXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.49
(exc. GST)
$7.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,642 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.245 | $6.49 | - |
| 10 - 98 | $3.175 | $6.35 | 2% |
| 100 - 248 | $3.105 | $6.21 | 4% |
| 250 - 498 | $3.035 | $6.07 | 6% |
| 500 + | $2.965 | $5.93 | 8% |
*price indicative
- RS Stock No.:
- 244-8536
- Mfr. Part No.:
- 1EDI20I12MFXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 19ns | |
| Driver Type | IGBT | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 19ns | ||
Driver Type IGBT | ||
Rise Time 20ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IGBT Module, 6A Output Current, 3.1V Minimum Supply Voltage - 1EDI20I12MFXUMA1
This IGBT module is a semiconductor driver intended to switch and control power transistors in electronic systems, operating across a low-voltage control range and suited to demanding thermal environments. It is supplied in a Compact PG-DSO-8 package and supports moderate output current for use in industrial control and power conversion contexts.
Features and Benefits:
• Minimum supply threshold 3.1 V improves low-voltage compatibility
• Maximum supply 18 V enables wider input tolerance
• Output current rated 6 A supports moderate load driving
• Rise time 20 ns allows Rapid turn-on transitions
• Fall time 19 ns provides fast turn-off performance
• Rated for operation up to 150 °C for high-temperature environments
• Maximum supply 18 V enables wider input tolerance
• Output current rated 6 A supports moderate load driving
• Rise time 20 ns allows Rapid turn-on transitions
• Fall time 19 ns provides fast turn-off performance
• Rated for operation up to 150 °C for high-temperature environments
Applications
• Suitable for gate driving in industrial motor controllers
• Ideal for power-conversion modules requiring fast switching
• Used with medium-current inverter stages in factory equipment
• Can be used for thermally stressed electronics in harsh environments
• Used for Compact control boards where an 8-pin package is required
• Ideal for power-conversion modules requiring fast switching
• Used with medium-current inverter stages in factory equipment
• Can be used for thermally stressed electronics in harsh environments
• Used for Compact control boards where an 8-pin package is required
What supply range is required for correct driver operation?
It operates from a low threshold of 3.1 V up to a maximum of 18 V.
What current capability should be expected when connecting a load?
The driver provides an output current capacity of 6 A for driving switching devices.
How quickly does it switch during normal operation?
Typical signal transitions occur with rise time around 20 ns and fall time around 19 ns.
What thermal conditions can it withstand during continuous use?
It is specified to function at temperatures up to 150 °C and down to −40 °C.
Related links
- Infineon 6 A 8-Pin 18 V, PG-DSO-8
- Infineon 6 A 8-Pin 15 V, PG-DSO-8
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 15 V, PG-DSO-8
- Infineon 2ED020I06FIXUMA1 2.5 A 18-Pin 18 V, PG-DSO-18-2
- Infineon 2.5 A 18-Pin 18 V, PG-DSO-18-2
- Infineon 4 A 8-Pin 22 V, PG-DSO-8
- Infineon 2EDN7424FXTMA1 4 A 8-Pin 22 V, PG-DSO-8
- Infineon 15 A 8-Pin 40 V, PG-DSO-8
