Infineon 2EDL05N06PJXUMA1, Gate Driver, 500 mA 14-Pin 600V, DSO-14
- RS Stock No.:
- 244-0873
- Mfr. Part No.:
- 2EDL05N06PJXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,474 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.595 | $5.19 |
| 10 - 98 | $2.54 | $5.08 |
| 100 - 248 | $2.48 | $4.96 |
| 250 - 498 | $2.425 | $4.85 |
| 500 + | $2.365 | $4.73 |
*price indicative
- RS Stock No.:
- 244-0873
- Mfr. Part No.:
- 2EDL05N06PJXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 14 | |
| Package Type | DSO-14 | |
| Fall Time | 40ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 600V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 14 | ||
Package Type DSO-14 | ||
Fall Time 40ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 600V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon 650 V half-bridge gate driver with integrated bootstrap diode has unique Infineon Thin-Film-Silicon on Insulator (SOI)-Technology provides excellent ruggedness and noise immunity. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3 V. The output drivers features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V. Additionally, the offline clamping function provides an inherent protection of the parasitic turn-on by floating gate conditions when IC is not supplied.
Infineon thin-film-SOI-technology
Fully operational to +600 V
Floating channel designed for bootstrap operation
Gate drive supply range from 10 V to 20 V
Undervoltage lockout for both channels
3.3 V, 5 V and 15 V input logic compatible
RoHS compliant
Related links
- Infineon 500 mA 14-Pin 600 V, DSO-14
- Infineon 290 mA 14-Pin 20 V, DSO
- Infineon 2ED21064S06JXUMA1 290 mA 14-Pin 20 V, DSO
- Infineon 500 mA 8-Pin, DSO-8
- Infineon 2EDL05N06PFXUMA1 500 mA 8-Pin, DSO-8
- Infineon 165 mA 14-Pin 25 V, DSO-28
- Infineon 290 mA 14-Pin 25 V, DSO
- Infineon 6EDL04I06PTXUMA1 165 mA 14-Pin 25 V, DSO-28
