Infineon TLE94112ESXUMA1 12, 2 A 24-Pin 40V, PG-TSDSO-24
- RS Stock No.:
- 234-8983
- Mfr. Part No.:
- TLE94112ESXUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.945 | $9.89 | - |
| 10 - 98 | $4.845 | $9.69 | $1.00 |
| 100 - 248 | $4.75 | $9.50 | $19.50 |
| 250 - 498 | $4.655 | $9.31 | $72.50 |
| 500 + | $4.56 | $9.12 | $192.50 |
*price indicative
- RS Stock No.:
- 234-8983
- Mfr. Part No.:
- TLE94112ESXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Fall Time | 80ns | |
| Package Type | PG-TSDSO-24 | |
| Number of Outputs | 2 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 12 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 8.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Output Current 2A | ||
Pin Count 24 | ||
Fall Time 80ns | ||
Package Type PG-TSDSO-24 | ||
Number of Outputs 2 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 12 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 8.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon TLE Series Motor Driver IC, 40V Maximum Supply Voltage, 2A Output Current - TLE94112ESXUMA1
This motor driver IC is a high-voltage, dual-output device designed to drive motors and actuators in demanding electrical systems. It operates within a substantial voltage window and supports two separate outputs, making it suitable for Compact surface-mounted board assemblies where robust switching and controlled signal transitions are required.
Features and Benefits:
• 40V maximum supply supports high-voltage motor systems
• 2A output current enables moderate load-driving capability
• 80ns rise time ensures fast signal transitions
• 80ns fall time reduces switching losses and electromagnetic interference
• 12 drivers provide multi-channel control in one package
• 24-pin PG-TSDSO-24 package for surface-mounting convenience
• 2A output current enables moderate load-driving capability
• 80ns rise time ensures fast signal transitions
• 80ns fall time reduces switching losses and electromagnetic interference
• 12 drivers provide multi-channel control in one package
• 24-pin PG-TSDSO-24 package for surface-mounting convenience
Applications
• Suitable for motor control in industrial automation equipment
• Ideal for dual-actuator control in robotics subsystems
• Used with Compact control boards requiring surface mounting
• Can be used for driver stages in mid-voltage power modules
• Appropriate for PCB designs needing multiple driver channels
• Ideal for dual-actuator control in robotics subsystems
• Used with Compact control boards requiring surface mounting
• Can be used for driver stages in mid-voltage power modules
• Appropriate for PCB designs needing multiple driver channels
What supply voltage range can the device tolerate?
The device is specified for operation up to 40V with a minimum supply voltage of 40V.
What thermal conditions can it operate under?
It is rated to function between -40°C and 150°C maximum operating temperature.
How many outputs and drivers does it provide?
It offers two outputs and includes twelve individual drivers.
What physical mounting and pin configuration does it use?
It is supplied in a 24-pin PG-TSDSO-24 surface-mount package.
What are the package dimensions and profile?
The component measures 8.65 mm in length, 3.9 mm in width and 1.15 mm in height.
Related links
- Infineon TLE94112ESXUMA1 12 PG-TSDSO-24
- Infineon TLE94108ESXUMA1 2 PG-TSDSO-24
- Infineon TLE94110ESXUMA1 2 PG-TSDSO-24
- Infineon 2ED2410EMXUMA1 MOSFET Gate Driver PG-TSDSO-24
- Infineon 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon TLE8082ESXUMA1 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon MOSFET Gate Driver PG-TSDSO-24
- Infineon DC-DC PG-TSDSO-24
