Infineon TLE94108ESXUMA1 2, 2 A 24-Pin 40V, PG-TSDSO-24
- RS Stock No.:
- 234-8978
- Mfr. Part No.:
- TLE94108ESXUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 6000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,396.00
(exc. GST)
$7,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.132 | $6,396.00 | - |
| 6000 - 6000 | $2.025 | $6,075.00 | 5% |
| 9000 + | $1.924 | $5,772.00 | 9% |
*price indicative
- RS Stock No.:
- 234-8978
- Mfr. Part No.:
- TLE94108ESXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Package Type | PG-TSDSO-24 | |
| Fall Time | 80ns | |
| Number of Outputs | 8 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Output Current 2A | ||
Pin Count 24 | ||
Package Type PG-TSDSO-24 | ||
Fall Time 80ns | ||
Number of Outputs 8 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 3.9mm | ||
Length 8.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon Multiple MOSFET Driver IC comes with Four half-bridge gate drivers for external N-channel MOSFETs and 24-bit Serial Peripheral Interface. This IC works with supply voltage from -0.3 to 40 Volts.
Up to 25kHz PWM frequency
-40 to 150°C junction temperature
Related links
- Infineon TLE94108ESXUMA1 2 PG-TSDSO-24
- Infineon TLE94112ESXUMA1 12 PG-TSDSO-24
- Infineon TLE94110ESXUMA1 2 PG-TSDSO-24
- Infineon 2ED2410EMXUMA1 MOSFET Gate Driver PG-TSDSO-24
- Infineon MOSFET Gate Driver PG-TSDSO-24
- Infineon 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon TLE8082ESXUMA1 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon DC-DC PG-TSDSO-24
