Infineon TLE8082ESXUMA1, Battery Charger IC, 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- RS Stock No.:
- 232-3056
- Mfr. Part No.:
- TLE8082ESXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.76 | - |
| 10 - 99 | $7.63 | $1.30 |
| 100 - 249 | $7.50 | $26.00 |
| 250 - 499 | $7.36 | $100.00 |
| 500 + | $7.23 | $265.00 |
*price indicative
- RS Stock No.:
- 232-3056
- Mfr. Part No.:
- TLE8082ESXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Battery Charger IC | |
| Sub Type | Small engine management IC | |
| Mount Type | Surface | |
| Package Type | PG-TSDSO | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 40V | |
| Output Current | 5mA | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE8082ES | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Battery Charger IC | ||
Sub Type Small engine management IC | ||
Mount Type Surface | ||
Package Type PG-TSDSO | ||
Pin Count 24 | ||
Minimum Supply Voltage 40V | ||
Output Current 5mA | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Series TLE8082ES | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE8082ES is integrates a pre-regulator for external FETs, a sensor supply, a communication supply for on-board transceivers, an SPI interface and four power stages to drive different load types used in engine management systems. The IC is a compact and cost optimized solution to meet modern emission standards and regulations of engine management systems.
Voltage pre-regulator with external FET
5 V sensor supply
Window watchdog module
Serial peripheral interface
Related links
- Infineon 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Infineon Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon Low Side Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon High Side 3 Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon BTT62004ESAXUMA1 High Side 3 Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24
