Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40V, PG-VQFN-48
- RS Stock No.:
- 234-8976
- Mfr. Part No.:
- TLE92104232QXXUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 5000 more to save $650.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,505.00
(exc. GST)
$7,155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.602 | $6,505.00 | - |
| 5000 - 5000 | $2.472 | $6,180.00 | $650.00 |
| 7500 + | $2.348 | $5,870.00 | $1,905.00 |
*price indicative
- RS Stock No.:
- 234-8976
- Mfr. Part No.:
- TLE92104232QXXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 48 | |
| Package Type | PG-VQFN-48 | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Series | Motix | |
| Height | 900μm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 48 | ||
Package Type PG-VQFN-48 | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Series Motix | ||
Height 900μm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Infineon Motix Series MOSFET, 40V Minimum Supply Voltage, 48 Pin Count - TLE92104232QXXUMA1
This MOSFET is a surface-mounted driver designed to control multiple channels in voltage-controlled systems within automotive and industrial contexts. It integrates four drivers and four outputs to manage switching tasks at supply voltages up to 40V and operates across a wide temperature span suitable for demanding environments.
Features and Benefits:
• Fast switching with 50ns rise time for Rapid signal transitions
• Fast switching with 50ns fall time for controlled turn-off behaviour
• Supports 40V supply for mid-voltage power distribution
• Rated to 150°C for high-temperature operation
• Qualified to AEC‑Q100 for automotive system compatibility
• Surface-mount 48-pin PG‑VQFN package for Compact board integration
• Fast switching with 50ns fall time for controlled turn-off behaviour
• Supports 40V supply for mid-voltage power distribution
• Rated to 150°C for high-temperature operation
• Qualified to AEC‑Q100 for automotive system compatibility
• Surface-mount 48-pin PG‑VQFN package for Compact board integration
Applications
• Suitable for multi-channel motor control modules
• Ideal for automotive power distribution units
• Used with high-temperature sensor interfaces
• Can be used for Compact power driver boards
• Used for switching in battery management systems
• Ideal for automotive power distribution units
• Used with high-temperature sensor interfaces
• Can be used for Compact power driver boards
• Used for switching in battery management systems
What is the allowable ambient temperature range for operation?
It is specified to operate down to −40°C and up to 150°C.
How many control channels does it present for system designers?
It provides four independent driver channels and four corresponding outputs.
What package and mounting method should designers plan for on PCBs?
It uses a 48-pin PG‑VQFN package intended for surface mounting.
What are the supply voltage constraints for integration?
The maximum and minimum supply voltages are both specified at 40V, indicating operation around that nominal supply level.
What footprint considerations relate to board space and profile?
The component measures 7mm by 7mm with a low-profile height of 0.9mm.
Related links
- Infineon TLE92104232QXXUMA1 MOSFET Gate Driver 4 48-Pin 40 V, PG-VQFN-48
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40 V, PG-VQFN-48
- Infineon MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon MOSFET Gate Driver 8 VQFN
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- Infineon 1.5 A 64-Pin 60 V, PG-VQFN-64
- Infineon IMD700AQ064X128AAXUMA1 1.5 A 64-Pin 60 V, PG-VQFN-64
