Infineon AUIR3242STRXUMA1 MOSFET Gate Driver 2, 300 mA 8-Pin 36V, SOIC-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.91

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$3.782$18.91
10 - 95$3.714$18.57
100 - 245$3.648$18.24
250 - 495$3.584$17.92
500 +$3.52$17.60

*price indicative

Packaging Options:
RS Stock No.:
229-1727
Mfr. Part No.:
AUIR3242STRXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

300mA

Pin Count

8

Fall Time

6μs

Package Type

SOIC-8

Driver Type

MOSFET

Number of Outputs

3

Rise Time

6ms

Minimum Supply Voltage

36V

Number of Drivers

2

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

AUIR3242S

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon high side MOSFET driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. It is a combination of a boost DC to DC converter using an external inductor and a gate driver. It drives standard level MOSFET even at low battery voltage. The input controls the gate voltage.

It has wide operating voltage from 3 to 36 Volt

It is lead free, halogen free and RoHS compliant

It has ground loss protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy