Infineon IRS2304STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6213
- Mfr. Part No.:
- IRS2304STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,157.50
(exc. GST)
$2,372.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.863 | $2,157.50 |
| 12500 + | $0.777 | $1,942.50 |
*price indicative
- RS Stock No.:
- 226-6213
- Mfr. Part No.:
- IRS2304STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | IRS | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 120ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series IRS | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 290mA Output Current - IRS2304STRPBF
This gate driver is a dual-output MOSFET driver designed to Interface low-voltage control logic with power transistors, providing gate drive across a moderate supply range for surface-mounted applications in Compact assemblies.
Features and Benefits:
• 10V minimum supply enables operation from low-voltage rails
• 20V maximum supply tolerates elevated gate-drive requirements
• 290mA output current delivers high-current switching capability
• 120ns rise time supports moderately fast turn-on transitions
• 60ns fall time allows swift turn-off for reduced switching loss
• 8-pin SOIC package simplifies board placement and soldering
• 20V maximum supply tolerates elevated gate-drive requirements
• 290mA output current delivers high-current switching capability
• 120ns rise time supports moderately fast turn-on transitions
• 60ns fall time allows swift turn-off for reduced switching loss
• 8-pin SOIC package simplifies board placement and soldering
Applications
• Suitable for dual-channel power-stage gate control
• Ideal for Compact surface-mount power converters
• Used with MOSFETs requiring medium drive current
• Can be used for synchronous switching stages
• Used for gate driving where temperature range is wide
• Ideal for Compact surface-mount power converters
• Used with MOSFETs requiring medium drive current
• Can be used for synchronous switching stages
• Used for gate driving where temperature range is wide
What temperature range can it be used within?
It operates between -40°C and 150°C, allowing use across broad thermal environments.
Which mounting style is required for PCB assembly?
The device is supplied in a surface-mount SOIC package intended for reflow soldering onto PCBs.
How many outputs are available for driving transistors?
It provides two outputs so you can independently drive two MOSFET gates.
What pin count and package outline does it follow?
The component is an 8-pin SOIC outline suitable for space-conscious layouts.
What type of driver functionality does it provide?
It functions as a MOSFET gate driver, converting supply and logic inputs to gate-drive signals.
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
