Infineon IRS2118STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6194
- Mfr. Part No.:
- IRS2118STRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.01
(exc. GST)
$11.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.001 | $10.01 |
*price indicative
- RS Stock No.:
- 226-6194
- Mfr. Part No.:
- IRS2118STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 75ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IRS | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 75ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IRS | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2118 are high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600 V.
Gate drive supply range from 10 V to 20V
Undervoltage lockout
CMOS Schmitt-triggered inputs with pull-down
Output in phase with input
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
