Infineon IRS21271STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6197
- Mfr. Part No.:
- IRS21271STRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.029 | $10.29 |
*price indicative
- RS Stock No.:
- 226-6197
- Mfr. Part No.:
- IRS21271STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | IRS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series IRS | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS21271 are high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3 V.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, -dV/dt immune
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2101STRPBF MOSFET Gate Driver SOIC
