Infineon IRS2011STRPBF MOSFET Gate Driver, 1 A 8-Pin 20V, SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$8.67

(exc. GST)

$9.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.734$8.67

*price indicative

Packaging Options:
RS Stock No.:
226-6177
Mfr. Part No.:
IRS2011STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

1A

Pin Count

8

Fall Time

35ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Height

1.75mm

Series

IRS2011

Length

5mm

Standards/Approvals

JEDEC JESD 47

Mount Type

Surface

Automotive Standard

No

Infineon IRS2011 Series Gate Driver, 10V Minimum Supply Voltage, 1A Output Current - IRS2011STRPBF


This gate driver provides dual-channel MOSFET drive functionality for power electronic circuits, operating from a moderate logic supply and delivering controlled gate switching for external transistors. It is supplied as a Compact surface-mount SOIC package intended for integration onto populated boards where dual outputs and modest drive strength are required.

Features and Benefits:


• Dual outputs deliver independent gating for paired MOSFETs
• 1A output current supports medium-power transistor switching
• Operates from 10V to 20V supply for flexible system rails
• Fast fall time of 35ns reduces turn-off switching losses
• Rise time of 40ns improves turn-on responsiveness and timing

Applications


• Suitable for dual-channel power conversion stages
• Ideal for complementary MOSFET half-bridge topologies
• Used with motor-driver stages requiring matched Gates
• Can be used for switching regulators in Compact systems
• Used for discrete transistor gate control on surface assemblies

What package format does it use for PCB assembly?


It is supplied in an SOIC surface-mount package with an 8-pin count.

What thermal range can it tolerate during operation?


The device is rated for operation from -40°C up to a maximum of 150°C.

How small is the component for space-constrained designs?


The package measures 5mm in length, 4mm in width and 1.75mm in height.

Does it comply with any industry reliability standards?


It meets JEDEC JESD 47 standard approval for device qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy