Infineon IRS2011STRPBF MOSFET Gate Driver, 1 A 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6176
- Mfr. Part No.:
- IRS2011STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,267.50
(exc. GST)
$2,495.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.907 | $2,267.50 | - |
| 12500 + | $0.817 | $2,042.50 | 9% |
*price indicative
- RS Stock No.:
- 226-6176
- Mfr. Part No.:
- IRS2011STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Series | IRS2011 | |
| Standards/Approvals | JEDEC JESD 47 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Series IRS2011 | ||
Standards/Approvals JEDEC JESD 47 | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS2011 Series Gate Driver, 10V Minimum Supply Voltage, 1A Output Current - IRS2011STRPBF
This gate driver provides dual-channel MOSFET drive functionality for power electronic circuits, operating from a moderate logic supply and delivering controlled gate switching for external transistors. It is supplied as a Compact surface-mount SOIC package intended for integration onto populated boards where dual outputs and modest drive strength are required.
Features and Benefits:
• Dual outputs deliver independent gating for paired MOSFETs
• 1A output current supports medium-power transistor switching
• Operates from 10V to 20V supply for flexible system rails
• Fast fall time of 35ns reduces turn-off switching losses
• Rise time of 40ns improves turn-on responsiveness and timing
• 1A output current supports medium-power transistor switching
• Operates from 10V to 20V supply for flexible system rails
• Fast fall time of 35ns reduces turn-off switching losses
• Rise time of 40ns improves turn-on responsiveness and timing
Applications
• Suitable for dual-channel power conversion stages
• Ideal for complementary MOSFET half-bridge topologies
• Used with motor-driver stages requiring matched Gates
• Can be used for switching regulators in Compact systems
• Used for discrete transistor gate control on surface assemblies
• Ideal for complementary MOSFET half-bridge topologies
• Used with motor-driver stages requiring matched Gates
• Can be used for switching regulators in Compact systems
• Used for discrete transistor gate control on surface assemblies
What package format does it use for PCB assembly?
It is supplied in an SOIC surface-mount package with an 8-pin count.
What thermal range can it tolerate during operation?
The device is rated for operation from -40°C up to a maximum of 150°C.
How small is the component for space-constrained designs?
The package measures 5mm in length, 4mm in width and 1.75mm in height.
Does it comply with any industry reliability standards?
It meets JEDEC JESD 47 standard approval for device qualification.
Related links
- Infineon IRS2011STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon IRS21864STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS2186STRPBF MOSFET Gate Driver 1 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
