Infineon IRS21864STRPBF MOSFET Gate Driver 1, 4 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$3.724$18.62-
625 - 1245$3.632$18.162%
1250 +$3.58$17.903%

*price indicative

Packaging Options:
RS Stock No.:
217-7195
Mfr. Part No.:
IRS21864STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

38ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Length

8.74mm

Height

1.75mm

Width

3.99mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 4A Output Current - IRS21864STRPBF


This gate driver provides a Compact solution for driving MOSFETs in electronic systems, converting input supply voltages into controlled gate outputs for switching applications. It is designed for surface mounting and fits environments that demand moderate drive strength and fast switching while operating across a wide temperature range.

Features and Benefits:


• Single driver with dual outputs delivers independent gate control
• 4A output current supplies strong gate-charging capability
• Operates from 10V to 20V supply for flexible system integration
• 30 ns fall time enables Rapid turn-off transitions
• 38 ns rise time ensures swift turn-on response
• RoHS-compliant package supports regulated manufacturing practices

Applications


• Suitable for driving MOSFETs in power conversion modules
• Ideal for motor-drive stages requiring quick switching
• Used with half-bridge inverter arrangements in industrial equipment
• Can be used for synchronous rectifier gate control in supplies
• Used for fast switching in lighting and power-management circuits

What package type is used for board mounting?


It is supplied in an 8-pin SOIC surface-mount package.

What thermal limits should designers consider for reliability?


The device is rated to operate between -40°C and 150°C.

How many outputs are available for independent control?


There are two separate outputs driven by a single internal driver.

What are the physical board footprint dimensions?


The package measures 8.74 mm in length, 3.99 mm in width and 1.75 mm in height.

Is the device intended for automotive-standard applications?


It is not compliant with automotive standards and should not be specified for such programmes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy