Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2, 2.5 A 8-Pin 20V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,867.50

(exc. GST)

$4,255.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 23 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.547$3,867.50-
12500 +$1.392$3,480.0010%

*price indicative

RS Stock No.:
226-6024
Mfr. Part No.:
2ED2181S06FXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

2.5A

Pin Count

8

Package Type

DSO

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

15ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Standards/Approvals

No

Width

3.9mm

Series

2ED2181S06F

Height

1.72mm

Mount Type

Surface

Automotive Standard

No

Infineon 2ED2181S06F Series Gate Driver, 10V Minimum Supply Voltage, 2.5A Output Current - 2ED2181S06FXUMA1


This gate driver provides dual-channel MOSFET drive functionality for switching applications, operating from a 10 V to 20 V supply range and intended for surface‑mount placement. It delivers controlled gate drive for two outputs and is designed to operate across a wide ambient temperature range suitable for demanding environments.

Features and Benefits:


• Dual drivers deliver two independent outputs for complementary switching
• 2.5 A Peak output current enables Rapid gate charging and discharging
• 15 ns rise time reduces turn‑on intervals for Faster switching
• 30 ns fall time shortens turn‑off duration to improve switching performance
• 8‑pin DSO surface‑mount package simplifies PCB assembly and density
• Operates from −40 to 125 °C for extended temperature use

Applications


• Suitable for driving power MOSFETs in DC-DC converters
• Ideal for half‑bridge and full‑bridge switching stages
• Used with motor‑control power stages requiring fast transitions
• Can be used for synchronous rectification gate‑drive tasks
• Suitable for Compact power modules needing surface‑mount components

What supply voltages are required for correct operation?


The device runs from a minimum 10 V up to a maximum 20 V supply.

How many outputs are available for switching control?


There are two outputs provided to drive separate MOSFET gates.

What package and mounting style should designers expect?


It is supplied in an 8‑pin DSO package intended for surface mounting on PCBs.

What thermal range can the device tolerate during operation?


The component is specified to function between −40 and 125 °C ambient.

What electrical drive capability is provided per output?


Each output can source or sink up to 2.5 A for gate transitions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy