Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- RS Stock No.:
- 217-7145
- Mfr. Part No.:
- 1ED44176N01FXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,857.50
(exc. GST)
$2,042.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.743 | $1,857.50 | - |
| 5000 - 7500 | $0.725 | $1,812.50 | 2% |
| 10000 + | $0.714 | $1,785.00 | 3% |
*price indicative
- RS Stock No.:
- 217-7145
- Mfr. Part No.:
- 1ED44176N01FXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 12.7V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1ED44176N01F | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 12.7V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 1ED44176N01F | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon EiceDRIVERTM 25 V single-channel low-side non-inverting gate driver for MOSFET and IGBT with typical 0.8 A source and 1.75 A sink currents in a small 8-lead PG-DSO8 package. Over-current protection is typically implemented by a current measurement with a comparator and multiple resistors and capacitors. 1ED44176N01F provides cost and space savings by integrating the comparator. The new low-side gate driver utilizes Infineons proprietary latch immune CMOS technologies to enable a rugged monolithic construction while realizing best-in-class fault reporting accuracy with OCP threshold tolerance of +/-5%. In addition, Infineons IC technology enables a small PG-DSO8 package by combining the fault output and enable functions into a single pin.
Over-current detection with positive voltage input
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout
CMOS Schmitt-triggered inputs
Related links
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20 V, DSO
- Infineon MOSFET Gate Driver DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
