onsemi FAN7388MX MOSFET Gate Driver 3, 650 mA 20-Pin 20V, SOIC
- RS Stock No.:
- 809-5040
- Mfr. Part No.:
- FAN7388MX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.15
(exc. GST)
$8.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $4.075 | $8.15 |
| 250 - 498 | $4.025 | $8.05 |
| 500 + | $3.925 | $7.85 |
*price indicative
- RS Stock No.:
- 809-5040
- Mfr. Part No.:
- FAN7388MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.8mm | |
| Height | 2.45mm | |
| Width | 7.5mm | |
| Series | FAN7388 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 20 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 12.8mm | ||
Height 2.45mm | ||
Width 7.5mm | ||
Series FAN7388 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
