Texas Instruments DRV103H MOSFET Gate Driver 1, 1.5 A 8-Pin 40V, TO-263
- RS Stock No.:
- 162-7665
- Mfr. Part No.:
- DRV103H
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-7665
- Mfr. Part No.:
- DRV103H
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | TO-263 | |
| Fall Time | 0.2μs | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 0.2μs | |
| Minimum Supply Voltage | 32V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.55mm | |
| Series | DRV103 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type TO-263 | ||
Fall Time 0.2μs | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 0.2μs | ||
Minimum Supply Voltage 32V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.55mm | ||
Series DRV103 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Solenoid Drivers, Texas Instruments
Relay and Inductive Load Drivers
Related links
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 1 TO-220
