IXYS IXDN609SITR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1633
- Mfr. Part No.:
- IXDN609SITR
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$6,102.00
(exc. GST)
$6,712.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $3.051 | $6,102.00 |
| 4000 - 6000 | $2.975 | $5,950.00 |
| 8000 + | $2.929 | $5,858.00 |
*price indicative
- RS Stock No.:
- 213-1633
- Mfr. Part No.:
- IXDN609SITR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IXDN609 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 22ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IXDN609 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is high-speed gate driver. The gate driver is configured as a non-inverting driver. The gate driver is available in an 8-pin Power SOIC package with an exposed metal back.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SITR MOSFET Gate Driver 1 SOIC
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SIATR MOSFET Gate Driver 1 SOIC
