IXYS IXDI609SITR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1618
- Distrelec Article No.:
- 304-32-040
- Mfr. Part No.:
- IXDI609SITR
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-1618
- Distrelec Article No.:
- 304-32-040
- Mfr. Part No.:
- IXDI609SITR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 35V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IXDI609 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 35V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IXDI609 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is an high-speed gate driver. The gate driver is configured as an inverting driver. This gate driver is available in 8-pin SOIC package with an exposed metal back.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SIATR MOSFET Gate Driver 1 SOIC
- IXYS MOSFET Gate Driver 1 SOIC
- IXYS MOSFET Gate Driver 1 DFN
