IXYS IXDI609SIATR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.19

(exc. GST)

$16.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$3.038$15.19
500 - 995$2.96$14.80
1000 +$2.912$14.56

*price indicative

Packaging Options:
RS Stock No.:
213-1616
Distrelec Article No.:
304-39-466
Mfr. Part No.:
IXDI609SIATR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

9A

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

22ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Standards/Approvals

No

Width

4mm

Series

IXD_609

Mount Type

Surface

Automotive Standard

No

The IXYS driver is high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This gate driver is configured as an inverting driver. The driver is available in a standard 8-pin SOIC.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy