onsemi Gate Driver, 4 A 16-Pin 5.5V, SOIC
- RS Stock No.:
- 202-7287
- Mfr. Part No.:
- NCD57001FDWR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7287
- Mfr. Part No.:
- NCD57001FDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 14ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Length | 10.45mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | NCD57001F | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 4A | ||
Pin Count 16 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 14ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Length 10.45mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series NCD57001F | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCD57001 is a high-current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Low output impedance for enhanced IGBT driving
Short propagation delays with accurate matching
Related links
- onsemi NCD57001FDWR2G Gate Driver SOIC
- onsemi Gate Driver SOIC
- onsemi NCD5705BDR2G Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD57001DWR2G MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 8-Pin 5.5 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
