STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1, 20 A 2-Pin 40V, TO-263
- RS Stock No.:
- 190-6854
- Mfr. Part No.:
- VNB14NV04TR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.54
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.508 | $17.54 |
*price indicative
- RS Stock No.:
- 190-6854
- Mfr. Part No.:
- VNB14NV04TR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 20A | |
| Pin Count | 2 | |
| Package Type | TO-263 | |
| Fall Time | 30μs | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 30μs | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 20A | ||
Pin Count 2 | ||
Package Type TO-263 | ||
Fall Time 30μs | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 30μs | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Width 9.35mm | ||
Length 10.4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics VNB10N07 are monolithic device made using VI Power M0 Technology, intended for replacement of standard power MOSFETS in DC to 50 KHz applications. It built-in thermal shut-down, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
ESD protection
Direct Access to the gate of the power MOSFET
Linear current limitation
Related links
- STMicroelectronics MOSFET Gate Driver 1 TO-263
- Texas Instruments MOSFET Gate Driver 1 TO-263
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- STMicroelectronics VN808-E MOSFET Gate Driver 1 PowerSO
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1 HPAK
