Microchip TC4431VPA MOSFET Gate Driver 1, 1.5 A, 30V 8-Pin, PDIP
- RS Stock No.:
- 144-9279
- Mfr. Part No.:
- TC4431VPA
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9279
- Mfr. Part No.:
- TC4431VPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 30V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1.5 A | ||
Supply Voltage 30V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Topology High Side | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TH
Related links
- Microchip TC4431EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4432CPA MOSFET Gate Driver 1 PDIP
- Microchip MIC5015YM MOSFET Gate Driver 1 30V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4432EPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4432VPA MOSFET Gate Driver 1 PDIP
