Microchip MCP14A0305T-E/MNY MOSFET Gate Driver 2, 3 A 8-Pin 18V, TDFN

This image is representative of the product range

Get a bulk buy discount

Add 16500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3300 units)*

$4,395.60

(exc. GST)

$4,834.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3300 - 13200$1.332$4,395.60-
16500 +$1.288$4,250.403%

*price indicative

RS Stock No.:
176-5492
Mfr. Part No.:
MCP14A0305T-E/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

19ns

Package Type

TDFN

Number of Outputs

2

Driver Type

MOSFET

Rise Time

19ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP14A0305

Width

3mm

Length

2mm

Height

750μm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

High Peak Output Current: 3.0A

Wide Input Supply Voltage Operating Range: 4.5V to 18V

Low Shoot-Through/Cross-Conduction Current in Output Stage

High Capacitive Load Drive Capability: 1800 pF in 12 ns

Short Delay Times: 17 ns (tD1), 21 ns (tD2)

Low Supply Current: 620 μA

Low-Voltage Threshold Input and Enable with Hysteresis

Latch-Up Protected: Withstands 500 mA Reverse Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy