Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2, 3 A 8-Pin 18V, MSOP
- RS Stock No.:
- 176-5491
- Mfr. Part No.:
- MCP14A0305T-E/MS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5491
- Mfr. Part No.:
- MCP14A0305T-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Dual MOSFET Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 19ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ESD: 2 kV (HBM), 200V (MM) | |
| Width | 3mm | |
| Series | MCP14A0305 | |
| Length | 3mm | |
| Height | 950μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Dual MOSFET Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 19ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ESD: 2 kV (HBM), 200V (MM) | ||
Width 3mm | ||
Series MCP14A0305 | ||
Length 3mm | ||
Height 950μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Related links
- Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 TDFN
- Microchip MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver MSOP
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1 MSOP
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
