Microchip MCP14A0901T-E/MNYVAO MOSFET Gate Driver 2, 9 A 8-Pin 18V, TDFN

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$5.555$11.11-
20 - 98$4.905$9.8111%
100 - 198$4.40$8.8020%
200 +$3.79$7.5831%

*price indicative

Packaging Options:
RS Stock No.:
644-282
Mfr. Part No.:
MCP14A0901T-E/MNYVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

9A

Pin Count

8

Fall Time

22ns

Package Type

TDFN

Driver Type

MOSFET

Number of Outputs

2

Rise Time

32ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP14A0901/2

Length

3mm

Width

3mm

Standards/Approvals

AEC-Q100

Height

850μm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high speed MOSFET gate drivers that are capable of providing up to 9 A of peak current while operating from a single 4.5 V to 18 V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

Low shoot-through/cross-conduction current in output stage

Low supply current of 360 μA

Low-voltage threshold input and enable with hysteresis

Latch-up protected and withstands 0.5 A reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy