Microchip TC4421AVOA MOSFET Gate Driver 1, 10 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$277.10

(exc. GST)

$304.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$2.771$277.10-
500 +$2.494$249.409%

*price indicative

RS Stock No.:
146-0169
Mfr. Part No.:
TC4421AVOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

10A

Pin Count

8

Package Type

SOIC

Fall Time

26ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

28ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TC4421A

Width

3.91mm

Standards/Approvals

No

Length

4.9mm

Height

1.42mm

Mount Type

Surface

Automotive Standard

No

TC4421A/4422A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy