Microchip TC4422AVPA MOSFET Gate Driver 1, 10 A 8-Pin 20V, PDIP
- RS Stock No.:
- 146-0205
- Mfr. Part No.:
- TC4422AVPA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$223.56
(exc. GST)
$245.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 240 | $3.726 | $223.56 | - |
| 300 + | $3.603 | $216.18 | 3% |
*price indicative
- RS Stock No.:
- 146-0205
- Mfr. Part No.:
- TC4422AVPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 26ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 28ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.6mm | |
| Series | TC4422A | |
| Length | 9.78mm | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 26ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 28ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.6mm | ||
Series TC4422A | ||
Length 9.78mm | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
