Microchip TC4422AVOA MOSFET Gate Driver 1, 10 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 26 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$3.575$7.15-
26 - 48$3.51$7.021%
50 +$3.455$6.913%

*price indicative

Packaging Options:
RS Stock No.:
738-6064
Mfr. Part No.:
TC4422AVOA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

10A

Pin Count

8

Fall Time

26ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

28ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.91mm

Standards/Approvals

No

Series

TC4422A

Length

4.9mm

Height

1.42mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

TC4421/4422 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy