Microchip TC4432CPA MOSFET Gate Driver 1, 1.5 A 8-Pin, PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
668-4389
Mfr. Part No.:
TC4432CPA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Driver Type

MOSFET

Number of Drivers

1

Output Current

1.5 A

Pin Count

8

Package Type

PDIP

Height

4.06 mm

Length

10.16 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Number of Outputs

1

Width

6.6 mm

COO (Country of Origin):
TH

TC4431/4432 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy